ATMEGA16-16MU | Microchip

AVR microcontroller, 8 bit, 16 MHz, VFQFN-44, ATMEGA16-16MU

Order No.: 64S2925
EAN: 4099879132840
MPN:
ATMEGA16-16MU
Series: ATMEGA16
ATMEGA16-16MU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
7.4970 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
25 pcs.
7.1995 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA16-16MU, ATMEL

The ATMEGA16-16MU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • Real time counter with separate oscillator
  • Programmable serial USART
  • External and internal interrupt sources
Technical specifications
Filter Property Value
Enclosure VFQFN-44
Assembly SMD
Version flash
Processor core AVR
Core Size 8 bit
Clock frequency 16 MHz
Number of I/Os 32
Memory size 16 KB
Data RAM Size 1 KB
Voltage 4.5-5.5 V
Number of pins 44
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Original Packaging Tray with 360 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes