ATMEGA165PV-8MU | Microchip

AVR microcontroller, 8 bit, 8 MHz, VFQFN-64, ATMEGA165PV-8MU

Order No.: 64S2931
EAN: 4099879132895
MPN:
ATMEGA165PV-8MU
Series: ATMEGA165PV
Microchip
ATMEGA165PV-8MU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
260 pcs.
6.9853 €

CMOS 8-bit microcontroller, ATMEGA165PV-8MU, ATMEL

The ATMEGA165PV-8MU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • Real time counter with separate oscillator
  • Programmable serial USART
  • External and internal interrupt sources
Technical specifications
Number of I/Os 54
Number of pins 64
Version flash
Enclosure VFQFN-64
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core AVR
Data RAM Size 1 KB
Voltage 1.8-5.5 V
Memory size 16 KB
Clock frequency 8 MHz
Logistics
Customs tariff number 85423190
MSL MSL 1
Original Packaging Tray with 260 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes