ATMEGA168A-AU | Microchip
AVR microcontroller, 8 bit, 20 MHz, TQFP-32, ATMEGA168A-AU
Order No.: 64S4007
EAN: 4099879141705
MPN:
ATMEGA168A-AU
As a private customer, you can buy this item as soon as we have it back in stock.
CMOS 8-bit microcontroller, ATMEGA168A-AU, ATMEL
The ATMEGA168A-AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- Real time counter with separate oscillator
- Programmable serial USART
- External and internal interrupt sources
Technical specifications
Number of I/Os | 23 | |
Number of pins | 32 | |
Version | flash | |
Enclosure | TQFP-32 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 1 KB | |
Voltage | 1.8-5.5 V | |
Memory size | 16 KB | |
Clock frequency | 20 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |