ATMEGA168A-PU | Microchip
AVR microcontroller, 8 bit, 20 MHz, DIP-28, ATMEGA168A-PU
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Available in 5 Days: 132 pcs.
Leadtime: 4 Weeks **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
5 pcs.
4.8195 €
10 pcs.
4.5458 €
25 pcs.
4.2959 €
50 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA168A-PU, ATMEL
The ATMEGA168A-PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- Real time counter with separate oscillator
- Programmable serial USART
- External and internal interrupt sources
Technical specifications
Anzahl der I/Os | 23 | |
Anzahl der Pins | 28 | |
Ausführung | Flash | |
Gehäuse | DIP-28 | |
Kerngröße | 8 bit | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Prozessorkern | AVR | |
RAM-Größe | 1 KB | |
Spannung | 1,8-5,5 V | |
Speichergröße | 16 KB | |
Taktfrequenz | 20 MHz |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85423190 |
MSL | MSL 1 |
Originalverpackung | Stange mit 14 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |