ATMEGA16A-AUR | Microchip
AVR microcontroller, 8 bit, 16 MHz, TQFP-44, ATMEGA16A-AUR
Unit Price (€ / pc.)
4.8314 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
25 pcs.
4.6410 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA16A-AUR, ATMEL
The ATMEGA16A-AUR is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- On-chip analog comparator
- Power-on reset and programmable Brown-out detection
- External and internal interrupt sources
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-44 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | AVR | |
| Core Size | 8 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 32 | |
| Memory size | 16 KB | |
| Data RAM Size | 1 KB | |
| Voltage | 2.7-5.5 V | |
| Number of pins | 44 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |