ATMEGA16L-8AU | Microchip
AVR microcontroller, 8 bit, 8 MHz, TQFP-44, ATMEGA16L-8AU
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Available in 5 Days: 1,860 pcs.
Leadtime: 4 Weeks **
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
5 pcs.
11.1622 €
10 pcs.
10.5315 €
25 pcs.
9.9365 €
50 pcs.
9.4605 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA16L-8AU, ATMEL
The ATMEGA16L-8AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- Real time counter with separate oscillator
- Programmable serial USART
- External and internal interrupt sources
Technical specifications
Number of I/Os | 32 | |
Number of pins | 44 | |
Version | flash | |
Enclosure | TQFP-44 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 1 KB | |
Voltage | 2.7-5.5 V | |
Memory size | 16 KB | |
Clock frequency | 8 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 160 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |