ATMEGA16L-8PU | Microchip
AVR microcontroller, 8 bit, 8 MHz, DIP-40, ATMEGA16L-8PU
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
CMOS 8-bit microcontroller, ATMEGA16L-8PU, ATMEL
The ATMEGA16L-8PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- Real time counter with separate oscillator
- Programmable serial USART
- External and internal interrupt sources
Technical specifications
Number of I/Os | 32 | |
Number of pins | 40 | |
Version | flash | |
Enclosure | DIP-40 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | AVR | |
Data RAM Size | 1 KB | |
Voltage | 2.7-5.5 V | |
Memory size | 16 KB | |
Clock frequency | 8 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |