ATMEGA2560V-8AU | Microchip
AVR microcontroller, 8 bit, 8 MHz, TQFP-100, ATMEGA2560V-8AU
Order No.: 64S2987
EAN: 4099879133458
MPN:
ATMEGA2560V-8AU
As a private customer, you can buy this item as soon as we have it back in stock.
CMOS 8-bit microcontroller, ATMEGA2560V-8AU, ATMEL
The ATMEGA2560V-8AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- Real time counter with separate oscillator
- On-chip analog comparator
- External and internal interrupt sources
Technical specifications
Number of I/Os | 86 | |
Number of pins | 100 | |
Version | flash | |
Enclosure | TQFP-100 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 8 KB | |
Voltage | 1.8-5.5 V | |
Memory size | 256 KB | |
Clock frequency | 8 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 90 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |