ATMEGA328P-PU | Microchip

AVR microcontroller, 8 bit, 20 MHz, DIP-28, ATMEGA328P-PU

Order No.: 64S2961
EAN: 4099879133199
MPN:
ATMEGA328P-PU
Series: ATMEGA328P
ATMEGA328P-PU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 108 pcs.
Leadtime: 2 Weeks **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
4.8552 €
50 pcs.
4.3673 €
100 pcs.
4.1293 €
500 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA328P-PU, ATMEL

The ATMEGA328P-PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • Real time counter with separate oscillator
  • Programmable serial USART
  • External and internal interrupt sources
Technical specifications
Number of I/Os 23
Number of pins 28
Version Flash
Enclosure DIP-28
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Processor core AVR
Data RAM Size 2 KB
Voltage 1,8-5,5 V
Memory size 32 KB
Clock frequency 20 MHz
Logistics
Country of origin US
Customs tariff number 85423190
MSL MSL 1
Original Packaging Stange mit 14 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes