ATMEGA32A-PU | Microchip
AVR microcontroller, 8 bit, 16 MHz, DIP-40, ATMEGA32A-PU
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Available in 5 Days: 230 pcs.
Leadtime: 4 Weeks **
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
5 pcs.
10.2816 €
10 pcs.
9.5200 €
50 pcs.
8.9845 €
100 pcs.
8.4728 €
250 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA32A-PU, ATMEL
The ATMEGA32A-PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- Real time counter with separate oscillator
- Programmable serial USART
- External and internal interrupt sources
Technical specifications
Number of I/Os | 32 | |
Number of pins | 40 | |
Version | flash | |
Enclosure | DIP-40 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | AVR | |
Data RAM Size | 2 KB | |
Voltage | 2.7-5.5 V | |
Memory size | 32 KB | |
Clock frequency | 16 MHz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |