ATMEGA48PA-AU | Microchip

AVR microcontroller, 8 bit, 20 MHz, TQFP-32, ATMEGA48PA-AU

Order No.: 64S2896
EAN: 4099879132567
MPN:
ATMEGA48PA-AU
Series: ATMEGA48PA
Microchip
ATMEGA48PA-AU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 5 Days: 260 pcs.
Leadtime: 4 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
5 pcs.
3.0226 €
100 pcs.
2.8560 €
250 pcs.
2.7013 €
1000 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA48PA-AU, ATMEL

The ATMEGA48PA-AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • Non-volatile program and data memories
  • Real time counter with separate oscillator
  • Programmable serial USART
  • External and internal interrupt sources
Technical specifications
Number of I/Os 23
Number of pins 32
Version flash
Enclosure TQFP-32
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core AVR
Data RAM Size 512 byte
Voltage 1.8-5.5 V
Memory size 4 KB
Clock frequency 20 MHz
Logistics
Country of origin DE
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes