ATMEGA640-16AU | Microchip

AVR microcontroller, 8 bit, 16 MHz, TQFP-100, ATMEGA640-16AU

Order No.: 64S2979
EAN: 4099879133373
MPN:
ATMEGA640-16AU
Microchip
ATMEGA640-16AU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
12.9115 € *
Available: 0 pcs.
Available in 5 Days: 910 pcs.
Leadtime: 4 Weeks **
Total Price:
12.91 € *
Price list
Quantity
Price per unit*
5 pcs.
12.9115 €
10 pcs.
12.1856 €
25 pcs.
11.4954 €
50 pcs.
10.9480 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA640-16AU, ATMEL

The ATMEGA640-16AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • Real time counter with separate oscillator
  • Programmable serial USART
  • External and internal interrupt sources
Technical specifications
Number of I/Os 86
Number of pins 100
Version flash
Enclosure TQFP-100
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core AVR
Data RAM Size 8 KB
Voltage 2.7-5.5 V
Memory size 64 KB
Clock frequency 16 MHz
Logistics
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 90 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes