ATMEGA64A-AU | Microchip

AVR microcontroller, 8 bit, 16 MHz, TQFP-64, ATMEGA64A-AU

Order No.: 64S2972
EAN: 4099879133304
MPN:
ATMEGA64A-AU
Series: ATMEGA64A
Microchip
ATMEGA64A-AU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 8 pcs.
Available in 5 Days: 9,245 pcs.
Leadtime: 4 Weeks **
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.7358 €
50 pcs.
5.4026 €
100 pcs.
5.0932 €
250 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA64A-AU, ATMEL

The ATMEGA64A-AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • Real time counter with separate oscillator
  • Programmable serial USART
  • External and internal interrupt sources
Technical specifications
Anzahl der I/Os 53
Anzahl der Pins 64
Ausführung Flash
Gehäuse TQFP-64
Kerngröße 8 bit
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Prozessorkern AVR
RAM-Größe 4 KB
Spannung 2,7-5,5 V
Speichergröße 64 KB
Taktfrequenz 16 MHz
Logistics
Ursprungsland MY
Zolltarifnummer 85423190
MSL MSL 3
Originalverpackung Tray mit 90 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes