ATMEGA64A-MU | Microchip
AVR microcontroller, 8 bit, 16 MHz, VFQFN-64, ATMEGA64A-MU
Unit Price (€ / pc.)
9.6509 € *
Available: 0 pcs.
Available in 5 Days: 260 pcs.
Leadtime: 4 Weeks **
Total Price:
9.65 € *
Price list
Quantity
Price per unit*
5 pcs.
9.6509 €
10 pcs.
9.1035 €
25 pcs.
8.5918 €
50 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA64A-MU, ATMEL
The ATMEGA64A-MU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- Real time counter with separate oscillator
- Programmable serial USART
- External and internal interrupt sources
Technical specifications
Number of I/Os | 53 | |
Number of pins | 64 | |
Version | flash | |
Enclosure | VFQFN-64 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 4 KB | |
Voltage | 2.7-5.5 V | |
Memory size | 64 KB | |
Clock frequency | 16 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Tray with 260 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |