ATMEGA8-16PU | Microchip
AVR microcontroller, 8 bit, 16 MHz, DIP-28, ATMEGA8-16PU
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2959 €
50 pcs.
4.0341 €
100 pcs.
3.8199 €
250 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA8-16PU, ATMEL
The ATMEGA8-16PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- Real time counter with separate oscillator
- Programmable serial USART
- External and internal interrupt sources
Technical specifications
Number of I/Os | 23 | |
Number of pins | 28 | |
Version | Flash | |
Enclosure | DIP-28 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | AVR | |
Data RAM Size | 1 KB | |
Voltage | 4,5-5,5 V | |
Memory size | 8 KB | |
Clock frequency | 16 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Stange mit 14 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |