ATMEGA8535-16AU | Microchip
AVR microcontroller, 8 bit, 16 MHz, TQFP-44, ATMEGA8535-16AU
Order No.: 64S2906
EAN: 4099879132666
MPN:
ATMEGA8535-16AU
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Available in 5 Days: 441 pcs.
Leadtime: 4 Weeks **
CMOS 8-bit microcontroller, ATMEGA8535-16AU, ATMEL
The ATMEGA8535-16AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- Real time counter with separate oscillator
- Programmable serial USART
- External and internal interrupt sources
Technical specifications
Number of I/Os | 32 | |
Number of pins | 44 | |
Version | Flash | |
Enclosure | TQFP-44 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 512 byte | |
Voltage | 4,5-5,5 V | |
Memory size | 8 KB | |
Clock frequency | 16 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray mit 160 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |