ATMEGA88PB-AU | Microchip
AVR microcontroller, 8 bit, 20 MHz, TQFP-32, ATMEGA88PB-AU
Unit Price (€ / pc.)
1.6779 € *
Available: 7,110 pcs.
Leadtime: On Request **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.6422 €
25 pcs.
1.5113 €
100 pcs.
1.4399 €
250 pcs.
1.4280 €
500 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA88PB-AU, ATMEL
The ATMEGA88PB-AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- Real time counter with separate oscillator
- Programmable serial USART
- External and internal interrupt sources
Technical specifications
Number of I/Os | 27 | |
Number of pins | 32 | |
Version | Flash | |
Enclosure | TQFP-32 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 1 KB | |
Voltage | 1,8-5,5 V | |
Memory size | 8 KB | |
Clock frequency | 20 MHz |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |