ATMEGA8A-AU | Microchip
AVR microcontroller, 8 bit, 16 MHz, TQFP-32, ATMEGA8A-AU
Unit Price (€ / pc.)
2.5347 € *
Available: 971 pcs.
Leadtime: 2 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3086 €
50 pcs.
2.1420 €
100 pcs.
1.9635 €
250 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA8A-AU, ATMEL
The ATMEGA8A-AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- In-System programming by on-chip boot program
- True read-while-write Operation
- Programming lock for software security
Technical specifications
Number of I/Os | 23 | |
Number of pins | 32 | |
Version | Flash | |
Enclosure | TQFP-32 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 1 KB | |
Voltage | 2,7-5,5 V | |
Memory size | 8 KB | |
Clock frequency | 16 MHz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Tray mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |