ATMEGA8A-MU | Microchip

AVR microcontroller, 8 bit, 16 MHz, VFQFN-32, ATMEGA8A-MU

Order No.: 64S2909
EAN: 4099879132697
MPN:
ATMEGA8A-MU
Series: ATMEGA8A
Microchip
ATMEGA8A-MU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Available in 5 Days: 840 pcs.
Leadtime: 4 Weeks **
Total Price:
4.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
4.0698 €

CMOS 8-bit microcontroller, ATMEGA8A-MU, ATMEL

The ATMEGA8A-MU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • In-System programming by on-chip boot program
  • True read-while-write Operation
  • Programming lock for software security
Technical specifications
Anzahl der I/Os 23
Anzahl der Pins 32
Ausführung Flash
Gehäuse VFQFN-32
Kerngröße 8 bit
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Prozessorkern AVR
RAM-Größe 1 KB
Spannung 2,7-5,5 V
Speichergröße 8 KB
Taktfrequenz 16 MHz
Logistics
Zolltarifnummer 85423190
MSL MSL 1
Originalverpackung Stange mit 14 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes