ATMEGA8A-PU | Microchip
AVR microcontroller, 8 bit, 16 MHz, DIP-28, ATMEGA8A-PU
Unit Price (€ / pc.)
3.1059 € *
Available: 24 pcs.
Available in 5 Days: 377 pcs.
Leadtime: 4 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
3.0702 €
100 pcs.
2.7727 €
500 pcs.
2.7370 €
1000 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA8A-PU, ATMEL
The ATMEGA8A-PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- In-System programming by on-chip boot program
- True read-while-write Operation
- Programming lock for software security
Technical specifications
Number of I/Os | 23 | |
Number of pins | 28 | |
Version | Flash | |
Enclosure | DIP-28 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 1 KB | |
Voltage | 2,7-5,5 V | |
Memory size | 8 KB | |
Clock frequency | 16 MHz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Stange mit 14 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |