ATMEGA8L-8PU | Microchip

AVR microcontroller, 8 bit, 8 MHz, DIP-28, ATMEGA8L-8PU

Order No.: 64S2918
EAN: 4099879132789
MPN:
ATMEGA8L-8PU
Series: ATMEGA8L
Microchip
ATMEGA8L-8PU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Available in 5 Days: 1,258 pcs.
Leadtime: 4 Weeks **
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
5 pcs.
6.1523 €
10 pcs.
5.7953 €
25 pcs.
5.4859 €
50 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA8L-8PU, ATMEL

The ATMEGA8L-8PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • Real time counter with separate oscillator
  • Programmable serial USART
  • External and internal interrupt sources
Technical specifications
Number of I/Os 23
Number of pins 28
Version flash
Enclosure DIP-28
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Processor core AVR
Data RAM Size 1 KB
Voltage 2.7-5.5 V
Memory size 8 KB
Clock frequency 8 MHz
Logistics
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 14 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes