ATSAM3S4CA-AU | Microchip
ARM Cortex M3 microcontroller, 32 bit, 64 MHz, LQFP-100, ATSAM3S4CA-AU
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Available in 5 Days: 89 pcs.
Leadtime: 4 Weeks **
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
5 pcs.
10.7457 €
10 pcs.
10.1388 €
25 pcs.
9.5676 €
50 pcs.
9.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
ARM Cortex microcontroller, ATSAM3S4CA-AU, ATMEL
The ATSAM3S4CA-AU is a low-power microcontroller, that uses the 32-bit ARM cortex M3 processor. This product is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set.
Features
- Memory protection unit
- Embedded voltage regulator for single supply operation
- Power-on-reset, Brown-out detector and watchdog for safe operation
- Slow clock internal RC oscillator as permanent low-power mode device clock
- Temperature sensor
- Low power modes
Technical specifications
Anzahl der I/Os | 79 | |
Anzahl der Pins | 100 | |
Ausführung | Flash | |
Gehäuse | LQFP-100 | |
Kerngröße | 32 bit | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Prozessorkern | ARM Cortex M3 | |
RAM-Größe | 48 KB | |
Spannung | 1,62-3,6 V | |
Speichergröße | 256 KB | |
Taktfrequenz | 64 MHz |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85423190 |
MSL | MSL 3 |
Originalverpackung | Tray mit 90 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |