ATSAML22J18A-AUT | Microchip
ARM Cortex M0+ microcontroller, 32 bit, 32 MHz, TQFP-64, ATSAML22J18A-AUT
Unit Price (€ / pc.)
6.6997 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
50 pcs.
6.5212 €
250 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
ARM Cortex microcontroller, ATSAML22J18A-AUT, ATMEL
The ATSAML22J18A-AUT is an ultra low-power segment LCD microcontroller that uses 32-bit Arm Cortex M0+ processor. This product comes with sophisticated power management technologies.
Features
- Power-on reset and Brown-out detection
- External interrupt controller
- Internal and external clock options
- Watchdog timer
- CRC-32 generator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 32 MHz | |
| Number of I/Os | 50 | |
| Memory size | 256 KB | |
| Data RAM Size | 32 KB | |
| Voltage | 1.62-3.63 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |