ATTINY13A-PU | Microchip

AVR microcontroller, 8 bit, 20 MHz, DIP-8, ATTINY13A-PU

Order No.: 64S2859
EAN: 4099879132192
MPN:
ATTINY13A-PU
Series: ATTINY13A
Microchip
ATTINY13A-PU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 1,125 pcs.
Leadtime: 4 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
50 pcs.
1.3447 €
100 pcs.
1.2971 €
200 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, ATTINY13A-PU, ATMEL

The ATTINY13A-PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • On-chip analog comparator
  • Enhanced power-on reset circuit
  • External and internal interrupt sources
Technical specifications
Anzahl der I/Os 6
Anzahl der Pins 8
Ausführung Flash
Gehäuse DIP-8
Kerngröße 8 bit
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Prozessorkern AVR
RAM-Größe 64 byte
Spannung 1,8-5,5 V
Speichergröße 1 KB
Taktfrequenz 20 MHz
Logistics
Zolltarifnummer 85423190
MSL MSL 1
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes