ATTINY13A-SSU | Microchip

AVR microcontroller, 8 bit, 20 MHz, SOIC-8, ATTINY13A-SSU

Order No.: 64S2860
EAN: 4099879132208
MPN:
ATTINY13A-SSU
Series: ATTINY13A
ATTINY13A-SSU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 8 pcs.
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
0.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7854 €

CMOS 8-bit microcontroller, ATTINY13A-SSU, ATMEL

The ATTINY13A-SSU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • On-chip analog comparator
  • Enhanced power-on reset circuit
  • External and internal interrupt sources
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Version flash
Processor core AVR
Core Size 8 bit
Clock frequency 20 MHz
Number of I/Os 6
Memory size 1 KB
Data RAM Size 64 byte
Voltage 1.8-5.5 V
Number of pins 8
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85423190
MSL MSL 2
Original Packaging Bar with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes