ATTINY13V-10SU | Microchip
AVR microcontroller, 8 bit, 10 MHz, SOIC-8, ATTINY13V-10SU
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Available in 5 Days: 2,845 pcs.
Leadtime: 4 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
5 pcs.
2.3919 €
10 pcs.
2.2491 €
25 pcs.
2.1182 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, ATTINY13V-10SU, ATMEL
The ATTINY13V-10SU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- On-chip analog comparator
- Enhanced power-on reset circuit
- External and internal interrupt sources
Technical specifications
Number of I/Os | 6 | |
Number of pins | 8 | |
Version | flash | |
Enclosure | SOIC-8 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 64 byte | |
Voltage | 1.8-5.5 V | |
Memory size | 1 KB | |
Clock frequency | 10 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 2A |
Original Packaging | Bar with 95 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |