ATTINY2313A-PU | Microchip
AVR microcontroller, 8 bit, 20 MHz, DIP-20, ATTINY2313A-PU
Unit Price (€ / pc.)
2.6894 € *
Available: 45 pcs.
Available in 5 Days: 846 pcs.
Leadtime: 4 Weeks **
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
5 pcs.
2.6894 €
10 pcs.
2.5466 €
25 pcs.
2.3919 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, ATTINY2313A-PU, ATMEL
The ATTINY2313A-PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- Programmable watchdog timer with on-chip oscillator
- On-chip analog comparator
- Enhanced power-on reset circuit
Technical specifications
Number of I/Os | 18 | |
Number of pins | 20 | |
Version | Flash | |
Enclosure | DIP-20 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | AVR | |
Data RAM Size | 128 byte | |
Voltage | 1,8-5,5 V | |
Memory size | 2 KB | |
Clock frequency | 20 MHz |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Stange mit 18 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |