ATTINY2313A-SUR | Microchip

AVR microcontroller, 8 bit, 20 MHz, SOIC-20, ATTINY2313A-SUR

Order No.: 64S3002
EAN: 4099879133588
MPN:
ATTINY2313A-SUR
Series: ATTINY2313A
Microchip
ATTINY2313A-SUR Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Available in 5 Days: 805 pcs.
Leadtime: 4 Weeks **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
5 pcs.
2.7608 €
10 pcs.
2.5466 €
50 pcs.
2.4157 €
100 pcs.
2.2729 €
250 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, ATTINY2313A-SUR, ATMEL

The ATTINY2313A-SUR is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • Non-volatile program and data memories
  • Programmable watchdog timer with on-chip oscillator
  • On-chip analog comparator
  • Enhanced power-on reset circuit
Technical specifications
Anzahl der I/Os 18
Anzahl der Pins 20
Ausführung Flash
Gehäuse SOIC-20
Kerngröße 8 bit
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Prozessorkern AVR
RAM-Größe 128 byte
Spannung 1,8-5,5 V
Speichergröße 2 KB
Taktfrequenz 20 MHz
Logistics
Ursprungsland TW
Zolltarifnummer 85423190
MSL MSL 2
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes