ATTINY24-20PU | Microchip

AVR microcontroller, 8 bit, 20 MHz, DIP-14, ATTINY24-20PU

Order No.: 64S2863
EAN: 4099879132239
MPN:
ATTINY24-20PU
Series: ATTINY24
ATTINY24-20PU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,236.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
375 pcs.
3.2963 €

CMOS 8-bit microcontroller, ATTINY24-20PU, ATMEL

The ATTINY24-20PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • Non-volatile program and data memories
  • On-chip analog comparator
  • Enhanced power-on reset circuit
  • External and internal interrupt sources
Technical specifications
Number of I/Os 12
Number of pins 14
Version Flash
Enclosure DIP-14
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Processor core AVR
Data RAM Size 128 byte
Voltage 2,7-5,5 V
Memory size 2 KB
Clock frequency 20 MHz
Logistics
Customs tariff number 85423190
MSL MSL 1
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes