ATTINY24A-PU | Microchip

AVR microcontroller, 8 bit, 20 MHz, DIP-14, ATTINY24A-PU

Order No.: 64S2865
EAN: 4099879132253
MPN:
ATTINY24A-PU
Series: ATTINY24A
ATTINY24A-PU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
2.0468 €
50 pcs.
1.9159 €
250 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, ATTINY24A-PU, ATMEL

The ATTINY24A-PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • Non-volatile program and data memories
  • On-chip analog comparator
  • Enhanced power-on reset circuit
  • External and internal interrupt sources
Technical specifications
Filter Property Value
Enclosure DIP-14
Assembly THT
Version flash
Processor core AVR
Core Size 8 bit
Clock frequency 20 MHz
Number of I/Os 12
Memory size 2 KB
Data RAM Size 128 byte
Voltage 1.8-5.5 V
Number of pins 14
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes