ATTINY25V-10SSU | Microchip

AVR microcontroller, 8 bit, 10 MHz, SOIC-8, ATTINY25V-10SSU

Order No.: 64S2866
EAN: 4099879132260
MPN:
ATTINY25V-10SSU
Series: ATTINY25V
Microchip
ATTINY25V-10SSU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Available in 5 Days: 480 pcs.
Leadtime: 4 Weeks **
Total Price:
2.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
2.6656 €

CMOS 8-bit microcontroller, ATTINY25V-10SSU, ATMEL

The ATTINY25V-10SSU is a low power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • High performance, low power AVR 8-bit microcontroller
  • Non-volatile program and data memories
  • I/O and packages
  • Speed grade
  • Low power consumption
  • Power-down mode
Technical specifications
Number of I/Os 6
Number of pins 8
Version flash
Enclosure SOIC-8
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core AVR
Data RAM Size 128 byte
Voltage 1.8-5.5 V
Memory size 2 KB
Clock frequency 10 MHz
Logistics
Customs tariff number 85423190
MSL MSL 2
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes