ATTINY26L-8PU | Microchip

AVR microcontroller, 8 bit, 8 MHz, DIP-20, ATTINY26L-8PU

Order No.: 64S2871
EAN: 4099879132314
MPN:
ATTINY26L-8PU
Series: ATTINY26L
ATTINY26L-8PU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available in 5 Days: 63 pcs. - if ordered today
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
5 pcs.
4.7481 €
10 pcs.
4.4863 €
25 pcs.
4.2245 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, ATTINY26L-8PU, ATMEL

The ATTINY26L-8PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • High performance, low power AVR 8-bit microcontroller
  • RISC architecture
  • Data and non-volatile program memory
  • On-chip analog comparator
  • Power-on reset and programmable Brown-out detection
  • External and internal interrupt sources
Technical specifications
Filter Property Value
Enclosure DIP-20
Assembly SMD
Version flash
Processor core AVR
Core Size 8 bit
Clock frequency 8 MHz
Number of I/Os 16
Memory size 2 KB
Data RAM Size 128 byte
Voltage 2.7-5.5 V
Number of pins 20
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 18 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes