ATTINY44-20PU | Microchip
AVR microcontroller, 8 bit, 20 MHz, DIP-14, ATTINY44-20PU
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
CMOS 8-bit microcontroller, ATTINY44-20PU, ATMEL
The ATTINY44-20PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- On-chip analog comparator
- Enhanced power-on reset circuit
- External and internal interrupt sources
Technical specifications
Number of I/Os | 12 | |
Number of pins | 14 | |
Version | flash | |
Enclosure | DIP-14 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | AVR | |
Data RAM Size | 256 byte | |
Voltage | 2.7-5.5 V | |
Memory size | 4 KB | |
Clock frequency | 20 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |