ATTINY84-20SSU | Microchip
AVR microcontroller, 8 bit, 20 MHz, SOIC-14, ATTINY84-20SSU
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Available in 5 Days: 195 pcs.
Leadtime: 4 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
5 pcs.
4.6172 €
10 pcs.
4.0341 €
25 pcs.
3.8199 €
50 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, ATTINY84-20SSU, ATMEL
The ATTINY84-20SSU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- On-chip analog comparator
- Enhanced power-on reset circuit
- External and internal interrupt sources
Technical specifications
Number of I/Os | 12 | |
Number of pins | 14 | |
Version | flash | |
Enclosure | SOIC-14 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 512 byte | |
Voltage | 2.7-5.5 V | |
Memory size | 8 KB | |
Clock frequency | 20 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 2 |
Original Packaging | Bar with 57 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |