ATTINY861-20SU | Microchip

AVR microcontroller, 8 bit, 20 MHz, SOIC-20, ATTINY861-20SU

Order No.: 64S4033
EAN: 4099879141934
MPN:
ATTINY861-20SU
Series: ATTINY861
Microchip
ATTINY861-20SU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Available in 5 Days: 180 pcs.
Leadtime: 4 Weeks **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
5 pcs.
4.7957 €
10 pcs.
4.4387 €
50 pcs.
4.1888 €
100 pcs.
3.9508 €
250 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, ATTINY861-20SU, ATMEL

The ATTINY861-20SU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • Non-volatile program and data memories
  • On-chip analog comparator
  • Enhanced power-on reset circuit
  • External and internal interrupt sources
Technical specifications
Number of I/Os 16
Number of pins 20
Version flash
Enclosure SOIC-20
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core AVR
Data RAM Size 512 byte
Voltage 2.7-5.5 V
Memory size 8 KB
Clock frequency 20 MHz
Logistics
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 37 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes