ATTINY861V-10PU | Microchip

AVR microcontroller, 8 bit, 10 MHz, DIP-20, ATTINY861V-10PU

Order No.: 64S2888
EAN: 4099879132482
MPN:
ATTINY861V-10PU
Series: ATTINY861V
Microchip
ATTINY861V-10PU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 4 Weeks **
Total Price:
3.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
3.4391 €

CMOS 8-bit microcontroller, ATTINY861V-10PU, ATMEL

The ATTINY861V-10PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • Non-volatile program and data memories
  • On-chip analog comparator
  • Enhanced power-on reset circuit
  • External and internal interrupt sources
Technical specifications
Number of I/Os 16
Number of pins 20
Version flash
Enclosure DIP-20
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Processor core AVR
Data RAM Size 512 byte
Voltage 1.8-5.5 V
Memory size 8 KB
Clock frequency 10 MHz
Logistics
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 5 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes