ATXMEGA128A4U-AU | Microchip
AVR microcontroller, 8/16 bit, 32 MHz, TQFP-44, ATXMEGA128A4U-AU
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.29 € *
Price list
Quantity
Price per unit*
5 pcs.
9.2939 €
10 pcs.
8.7822 €
25 pcs.
8.2824 €
50 pcs.
7.8897 €
*incl. VAT plus shipping costs
**Subject to prior sale
XMEGA microcontroller, ATXMEGA128A4U-AU, ATMEL
The ATXMEGA128A4U-AU is a low power, high performance, and peripheral rich microcontroller based on the AVR enhanced RISC architecture. This device achieves CPU throughput approaching one million instructions per second, allowing the system designer to optimize power consumption versus processing speed. It comes with five software selectable power saving modes.
Features
- High performance, low power
- Non-volatile program and data memories
- I/O and packages
- High-resolution extensions on all timer/counters
- One USB device interface
- Capacitive touch buttons, sliders and wheels
Technical specifications
Anzahl der I/Os | 34 | |
Anzahl der Pins | 44 | |
Ausführung | Flash | |
Gehäuse | TQFP-44 | |
Kerngröße | 8/16 bit | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Prozessorkern | AVR | |
RAM-Größe | 8 KB | |
Spannung | 1,6-3,6 V | |
Speichergröße | 128 KB | |
Taktfrequenz | 32 MHz |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85423190 |
Originalverpackung | Tray mit 160 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |