PIC10F200T-I/OT | Microchip

PIC microcontroller, 8 bit, 4 MHz, SOT-23, PIC10F200T-I/OT

Order No.: 51S4000
EAN: 4099879106551
MPN:
PIC10F200T-I/OT
Series: PIC10F20x
Microchip
PIC10F200T-I/OT Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 7 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8925 €
10 pcs.
0.8449 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, PIC10F200T-I/OT, ATMEL

The PIC10F200T-I/OT is a low-cost, high-performance, 8-bit, fully static, flash based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/single-cycle instructions.

Features

  • In-circuit serial programming
  • In-circuit debugging
  • Power on reset
  • Device reset timer
  • Programmable code protection
  • Power saving SLEEP mode
Technical specifications
Number of I/Os 3
Number of pins 6
Version flash
Enclosure SOT-23
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 16 byte
Voltage 2-5.5 V
Memory size 384 byte
Clock frequency 4 MHz
Logistics
Country of origin CN
Customs tariff number 85423190
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes