PIC12F629T-I/SN | Microchip
PIC microcontroller, 8 bit, 20 MHz, SOIC-8, PIC12F629T-I/SN
Abgekündigt
Unit Price (€ / pc.)
1.3566 € *
Available: 40 pcs.
Available in 5 Days: 4,380 pcs.
Leadtime: 7 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.3090 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, PIC12F629T-I/SN, ATMEL
The PIC12F629T-I/SN is a 8-bit flash-based CMOS microcontroller. This device is easily adapted for automotive, industrial, appliances and consumer entry-level product applications that require field re-programmability.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- Brown-out detect
- Watchdog timer
- Programmable code protection
Technical specifications
Number of I/Os | 6 | |
Number of pins | 8 | |
Version | Flash | |
Enclosure | SOIC-8 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | PIC | |
Data RAM Size | 64 byte | |
Voltage | 2-5,5 V | |
Memory size | 1,75 KB | |
Clock frequency | 20 MHz |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.300 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |