PIC12F675-I/P | Microchip
PIC microcontroller, 8 bit, 20 MHz, DIP-8, PIC12F675-I/P
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Available in 5 Days: 1,460 pcs.
Leadtime: 7 Weeks **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
5 pcs.
3.0345 €
10 pcs.
2.1777 €
25 pcs.
1.8564 €
50 pcs.
1.6184 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, PIC12F675-I/P, ATMEL
The PIC12F675-I/P is a flash based 8-bit, CMOS microcontroller. It employs a RISC architecture with only 35 single word/single cycle instructions. This product is easily adapted for automotive, industrial, appliances and consumer entry-level product applications that require field re-programmability.
Features
- In-circuit serial programming
- Brown-out detect
- Power-on reset
- Power up timer
- Watchdog timer
- Programmable code protection
Technical specifications
Anzahl der I/Os | 5 | |
Anzahl der Pins | 8 | |
Ausführung | Flash | |
Gehäuse | DIP-8 | |
Kerngröße | 8 bit | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Prozessorkern | PIC | |
RAM-Größe | 64 byte | |
Spannung | 2-5,5 V | |
Speichergröße | 1,75 KB | |
Taktfrequenz | 20 MHz |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85423190 |
MSL | MSL 1 |
Originalverpackung | Stange mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |