PIC12F683-I/SN | Microchip
PIC microcontroller, 8 bit, 20 MHz, SOIC-8, PIC12F683-I/SN
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Available in 5 Days: 935 pcs.
Leadtime: 5 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
5 pcs.
2.1658 €
50 pcs.
2.0468 €
100 pcs.
1.9278 €
250 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, PIC12F683-I/SN, ATMEL
The PIC12F683-I/SN is a CMOS flash-based 8-bit microcontroller with nanoWatt technology. It employs a RISC architecture with only 35 single word/single cycle instructions.
Features
- Precision internal oscillator
- Power-on reset
- Power-up timer
- Programmable code protection
- Enhanced low-current watchdog timer
- Power saving SLEEP mode
Technical specifications
Number of I/Os | 6 | |
Number of pins | 8 | |
Version | flash | |
Enclosure | SOIC-8 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | PIC | |
Data RAM Size | 128 byte | |
Voltage | 2-5.5 V | |
Memory size | 3.5 KB | |
Clock frequency | 20 MHz |
Download
Logistics
Country of origin | HK |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |