PIC16F15325T-I/JQ | Microchip

PIC microcontroller, 8 bit, 32 MHz, UQFN-16, PIC16F15325T-I/JQ

Order No.: 41S4655
EAN: 4099879105936
MPN:
PIC16F15325T-I/JQ
Series: PIC16F15325T
PIC16F15325T-I/JQ Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19,006.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13200 pcs.
1.4399 €

Microcontroller, PIC16F15325T-I/JQ, ATMEL

The PIC16F15325T-I/JQ is a microcontroller that features analog, core independent peripherals and communication peripherals, combined with extreme low power for a wide range of general purpose and low-power applications.

Features

  • C compiler optimized RISC architecture
  • 16-level deep hardware stack
  • Low-current power-on reset
  • Brown-out reset
  • Windowed watchdog timer
  • Programmable code protection
Technical specifications
Number of I/Os 12
Number of pins 16
Version Flash
Enclosure UQFN-16
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 1 KB
Voltage 2,3-5,5 V
Memory size 14 KB
Clock frequency 32 MHz
Logistics
Country of origin TH
Customs tariff number 85423190
MSL MSL 1
Original Packaging Rolle mit 3.300 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified