PIC16F1824T-I/SL | Microchip

PIC microcontroller, 8 bit, 32 MHz, SOIC-14, PIC16F1824T-I/SL

Order No.: 51S4887
EAN: 4099879107213
MPN:
PIC16F1824T-I/SL
Series: PIC16F1824T
PIC16F1824T-I/SL Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19,635.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
1.9635 €

Microcontroller, PIC16F1824T-I/SL, ATMEL

The PIC16F1824T-I/SL is a flash 8-bit microcontroller with XLP technology. This product contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions.

Features

  • Power-saving sleep mode
  • Power-on reset
  • Power-up timer
  • In-circuit serial programming
  • In-circuit debug
  • Programmable code protection
Technical specifications
Number of I/Os 11
Number of pins 14
Version Flash
Enclosure SOIC-14
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 256 byte
Voltage 1,8-5,5 V
Memory size 7 KB
Clock frequency 32 MHz
Logistics
Customs tariff number 85423190
MSL MSL 1
Original Packaging Rolle mit 2.600 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes