PIC16F57-I/SO | Microchip
PIC microcontroller, 8 bit, 20 MHz, SOIC-28, PIC16F57-I/SO
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 5 Days: 1,350 pcs.
Leadtime: 6 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
3 pcs.
2.4038 €
6 pcs.
2.2253 €
60 pcs.
2.0944 €
120 pcs.
1.9754 €
240 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, PIC16F57-I/SO, ATMEL
The PIC16F57-I/SO is a low-cost, high-performance, 8-bit, fully static, flash based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/single-cycle instructions.
Features
- High performance RISC CPU
- Power-on reset
- Power-up timer
- Power saving SLEEP mode
- In-circuit serial programming
- Programmable code protection
Technical specifications
Anzahl der I/Os | 20 | |
Anzahl der Pins | 28 | |
Ausführung | Flash | |
Gehäuse | SOIC-28 | |
Kerngröße | 8 bit | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Prozessorkern | PIC | |
RAM-Größe | 72 byte | |
Spannung | 2-5,5 V | |
Speichergröße | 3 KB | |
Taktfrequenz | 20 MHz |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85423190 |
MSL | MSL 1 |
Originalverpackung | Stange mit 27 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |