PIC16F627A-I/P | Microchip

PIC microcontroller, 8 bit, 20 MHz, DIP-18, PIC16F627A-I/P

Order No.: 64S1776
EAN: 4099879130976
MPN:
PIC16F627A-I/P
Series: PIC16F62x
PIC16F627A-I/P Microchip Microcontrollers
Image may differ

Abgekündigt

Unit Price (€ / pc.)
3.3320 € *
Available: 4 pcs.
Available in 5 Days: 235 pcs.
Leadtime: 6 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.3082 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, PIC16F627A-I/P, ATMEL

The PIC16F627A-I/P is a flash-based, CMOS, fully static, 8-bit microcontroller. It employs an advanced RISC architecture. This product has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.

Features

  • Power-on reset
  • Power-up timer
  • Brown-out detect
  • Watchdog timer
  • Power saving SLEEP mode
  • Programmable code protection
Technical specifications
Number of I/Os 16
Number of pins 18
Version Flash
Enclosure DIP-18
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Processor core PIC
Data RAM Size 224 byte
Voltage 3-5,5 V
Memory size 1,75 KB
Clock frequency 20 MHz
Logistics
Country of origin TH
Customs tariff number 85423190
MSL MSL 1
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes