PIC16F677-I/SS | Microchip

PIC microcontroller, 8 bit, 20 MHz, SSOP-20, PIC16F677-I/SS

Order No.: 41S4136
EAN: 4099879105264
MPN:
PIC16F677-I/SS
Series: PIC16F677
PIC16F677-I/SS Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.3324 €
50 pcs.
2.2729 €
500 pcs.
2.2134 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, PIC16F677-I/SS, ATMEL

The PIC16F677-I/SS is a low pin-count flash 8-bit CMOS microcontroller. This product offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM data memory, and nanoWatt Technology.

Features

  • Power-saving sleep mode
  • Power-on reset
  • Power-up timer
  • Brown-out reset
  • Multiplexed master clear with clear/input pin
  • Programmable code protection
Technical specifications
Number of I/Os 18
Number of pins 20
Version Flash
Enclosure SSOP-20
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 128 byte
Voltage 2-5,5 V
Memory size 3,5 KB
Clock frequency 20 MHz
Logistics
Country of origin CN
Customs tariff number 85423190
MSL MSL 3
Original Packaging Stange mit 67 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes