PIC16F737-I/SP | Microchip

PIC microcontroller, 8 bit, 20 MHz, DIP-28, PIC16F737-I/SP

Order No.: 64S2074
EAN: 4099879131430
MPN:
PIC16F737-I/SP
Series: PIC16F7x
Microchip
PIC16F737-I/SP Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
5.6168 €
25 pcs.
4.7957 €
50 pcs.
4.1650 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, PIC16F737-I/SP, ATMEL

The PIC16F737-I/SP is a CMOS flash-based 8-bit microcontroller. This product features 8 channels of 8 bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port that can be configured as either 3-wire serial peripheral interface or the 2-wire inter-integrated circuit bus and a universal asynchronous receiver transmitter.

Features

  • High performance RISC CPU
  • Power-on reset
  • Power-up timer
  • Watchdog timer
  • Programmable code protection
  • Power saving SLEEP mode
Technical specifications
Number of I/Os 25
Number of pins 28
Version flash
Enclosure DIP-28
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Processor core PIC
Data RAM Size 368 byte
Voltage 4-5.5 V
Memory size 7 KB
Clock frequency 20 MHz
Logistics
Country of origin TH
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 15 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes