PIC16F877A-I/PT | Microchip

PIC microcontroller, 8 bit, 20 MHz, TQFP-64, PIC16F877A-I/PT

Order No.: 41S4614
EAN: 4099879105653
MPN:
PIC16F877A-I/PT
Series: PIC16F87x
PIC16F877A-I/PT Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
10 pcs.
9.8056 €
100 pcs.
9.5081 €
500 pcs.
9.2582 €
1000 pcs.
9.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, PIC16F877A-I/PT, ATMEL

The PIC16F877A-I/PT is a CMOS flash-based 8-bit microcontroller. This product features 256 bytes of EEPROM data memory and self programming.

Features

  • High performance RISC CPU
  • Power-on reset
  • Power-up timer
  • Power saving SLEEP mode
  • Fully static design
  • Programmable code protection
Technical specifications
Number of I/Os 33
Number of pins 44
Version Flash
Enclosure TQFP-64
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 368 byte
Voltage 4-5,5 V
Memory size 14 KB
Clock frequency 20 MHz
Logistics
Country of origin US
Customs tariff number 85423190
MSL MSL 1
Original Packaging Tray mit 160 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes