PIC16F88-I/SO | Microchip

PIC microcontroller, 8 bit, 20 MHz, SOIC-18, PIC16F88-I/SO

Order No.: 64S1774
EAN: 4099879130969
MPN:
PIC16F88-I/SO
Series: PIC16F88
Microchip
PIC16F88-I/SO Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Available in 5 Days: 1,169 pcs.
Leadtime: 6 Weeks **
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
10 pcs.
8.5680 €
25 pcs.
7.3185 €
50 pcs.
6.3665 €
100 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, PIC16F88-I/SO, ATMEL

The PIC16F88-I/SO is a CMOS flash-based 8-bit microcontroller. This product features 8 MHz internal oscillator, 256 bytes of EEPROM data memory.

Features

  • In-circuit serial programming
  • Processor read/write access to program memory
  • Low-voltage programming
  • In-circuit debugging
  • Extended watchdog timer
  • Wide operating voltage
Technical specifications
Number of I/Os 16
Number of pins 18
Version flash
Enclosure SOIC-18
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 368 byte
Voltage 4-5.5 V
Memory size 7 KB
Clock frequency 20 MHz
Logistics
Country of origin TH
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 42 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes