PIC16F886-I/SP | Microchip
PIC microcontroller, 8 bit, 20 MHz, DIP-28, PIC16F886-I/SP
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: On Request **
CMOS 8-bit microcontroller, PIC16F886-I/SP, ATMEL
The PIC16F886-I/SP is a CMOS flash-based 8-bit microcontroller. This product features 256 bytes of EEPROM data memory and self programming.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- Brown-out reset
Technical specifications
Number of I/Os | 24 | |
Number of pins | 28 | |
Version | Flash | |
Enclosure | DIP-28 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | PIC | |
Data RAM Size | 368 byte | |
Voltage | 2-5,5 V | |
Memory size | 14 KB | |
Clock frequency | 20 MHz |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Stange mit 15 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |